+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA627AU

IC: operational amplifier; 16MHz; Ch: 1; ±4.5÷18VDC,±9÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA627AU
TME Symbol:
OPA627AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/± 9...36V DC
Case
SO8
Operating temperature
-25...85°C
Slew rate
55V/μs
Integrated circuit features
low offset
Input offset voltage
0.13mV
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA627AU
125 in TME stock
Net price for quantities from 1 pcs - 39.15 EURGross price for quantities from 1 pcs - 39.15 EUR
Net price for quantities from 5 pcs - 35.25 EURGross price for quantities from 5 pcs - 35.25 EUR
Net price for quantities from 10 pcs - 32.38 EURGross price for quantities from 10 pcs - 32.38 EUR
Net price for quantities from 75 pcs - 28.63 EURGross price for quantities from 75 pcs - 28.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs