+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA627BM

IC: operational amplifier; 80MHz; Ch: 1; ±4.5÷18VDC,±9÷36VDC; TO99

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA627BM
TME Symbol:
OPA627BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/± 9...36V DC
Case
TO99
Slew rate
135V/μs
Integrated circuit features
precision
Quiescent current
7.5mA
Input offset voltage
0.1mV
Input bias current
1nA
Input offset current
1nA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA627BM
0 in TME stock
Net price for quantities from 1 pcs - 95.84 EURGross price for quantities from 1 pcs - 95.84 EUR
Net price for quantities from 3 pcs - 82.23 EURGross price for quantities from 3 pcs - 82.23 EUR
Net price for quantities from 10 pcs - 68.54 EURGross price for quantities from 10 pcs - 68.54 EUR
No. of pieces (Multiplicity: 1)