+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA657U

IC: operational amplifier; 350MHz; Ch: 1; ±8÷12VDC; SO8; 2.6mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA657U
TME Symbol:
OPA657U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
700V/μs
Integrated circuit features
voltage feedback
Quiescent current
16.3mA
Input offset voltage
2.6mV
Kind of package
tube
Input bias current
5nA
Input offset current
2.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA657U
0 in TME stock
Net price for quantities from 1 pcs - 16.96 EURGross price for quantities from 1 pcs - 16.96 EUR
Net price for quantities from 3 pcs - 16.07 EURGross price for quantities from 3 pcs - 16.07 EUR
Net price for quantities from 10 pcs - 14.46 EURGross price for quantities from 10 pcs - 14.46 EUR
Net price for quantities from 25 pcs - 13.55 EURGross price for quantities from 25 pcs - 13.55 EUR
Net price for quantities from 75 pcs - 12.92 EURGross price for quantities from 75 pcs - 12.92 EUR
No. of pieces (Multiplicity: 1)