+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA683IDR

IC: operational amplifier; 150MHz; Ch: 1; ±2.5÷6VDC,5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA683IDR
TME Symbol:
OPA683IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
540V/μs
Integrated circuit features
high speed
Input offset voltage
4.3mV
Input bias current
11.5µA
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA683IDR
97 in TME stock
Net price for quantities from 1 pcs - 3.80 GBPGross price for quantities from 1 pcs - 3.80 GBP
Net price for quantities from 5 pcs - 3.43 GBPGross price for quantities from 5 pcs - 3.43 GBP
Net price for quantities from 25 pcs - 3.03 GBPGross price for quantities from 25 pcs - 3.03 GBP
Net price for quantities from 100 pcs - 2.72 GBPGross price for quantities from 100 pcs - 2.72 GBP
Net price for quantities from 500 pcs - 2.54 GBPGross price for quantities from 500 pcs - 2.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts