+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA688MJD

IC: operational amplifier; 250MHz; Ch: 1; ±5÷12VDC; CDIP8; 11mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA688MJD
TME Symbol:
OPA688MJD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...12V DC
Case
CDIP8
Operating temperature
-55...125°C
Slew rate
1kV/μs
Integrated circuit features
voltage feedback
Quiescent current
20mA
Input offset voltage
11mV
Kind of package
tube
Input bias current
20µA
Input offset current
4µA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA688MJD
0 in TME stock
Net price for quantities from 1 pcs - 59.55 EURGross price for quantities from 1 pcs - 59.55 EUR
Net price for quantities from 3 pcs - 51.00 EURGross price for quantities from 3 pcs - 51.00 EUR
Net price for quantities from 10 pcs - 42.55 EURGross price for quantities from 10 pcs - 42.55 EUR
No. of pieces (Multiplicity: 1)