+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA690ID

IC: operational amplifier; 300MHz; Ch: 1; ±2.5÷6VDC,±5÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA690ID
TME Symbol:
OPA690ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1800V/μs
Integrated circuit features
voltage feedback
Quiescent current
6.6mA
Input offset voltage
4.7mV
Kind of package
tube
Input bias current
12µA
Input offset current
1.6µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA690ID
0 in TME stock
Net price for quantities from 1 pcs - 5.88 EURGross price for quantities from 1 pcs - 5.88 EUR
Net price for quantities from 3 pcs - 5.32 EURGross price for quantities from 3 pcs - 5.32 EUR
Net price for quantities from 5 pcs - 4.97 EURGross price for quantities from 5 pcs - 4.97 EUR
Net price for quantities from 10 pcs - 4.47 EURGross price for quantities from 10 pcs - 4.47 EUR
Net price for quantities from 25 pcs - 3.94 EURGross price for quantities from 25 pcs - 3.94 EUR
Net price for quantities from 40 pcs - 3.75 EURGross price for quantities from 40 pcs - 3.75 EUR
Net price for quantities from 75 pcs - 3.57 EURGross price for quantities from 75 pcs - 3.57 EUR
Net price for quantities from 1050 pcs - 3.34 EURGross price for quantities from 1050 pcs - 3.34 EUR
No. of pieces (Multiplicity: 1)