+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA698IDR

IC: operational amplifier; 250MHz; Ch: 1; ±5÷12VDC; SO8; 8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA698IDR
TME Symbol:
OPA698IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.1kV/μs
Integrated circuit features
voltage feedback
Quiescent current
16.6mA
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
12µA
Input offset current
3µA
Gross weight0.103 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA698IDR
38 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.