+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA735AID

IC: operational amplifier; 1.6MHz; Ch: 1; ±1.35÷6VDC,±2.7÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA735AID
TME Symbol:
OPA735AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/± 2.7...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
zero-drift
Quiescent current
750µA
Input offset voltage
5µV
Kind of package
tube
Input bias current
0.2nA
Input offset current
0.3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA735AID
0 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 3 pcs - 3.22 EURGross price for quantities from 3 pcs - 3.22 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 2.83 EUR
Net price for quantities from 25 pcs - 2.53 EURGross price for quantities from 25 pcs - 2.53 EUR
Net price for quantities from 50 pcs - 2.46 EURGross price for quantities from 50 pcs - 2.46 EUR
No. of pieces (Multiplicity: 1)