+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA810IDR

IC: operational amplifier; 70MHz; Ch: 1; ±4.75÷27VDC; SO8; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA810IDR
TME Symbol:
OPA810IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.75...27V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
200V/μs
Quiescent current
4.6mA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
20pA
Input offset current
20pA
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA810IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.