+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA827AID

IC: operational amplifier; 22MHz; Ch: 1; ±4÷18VDC; SO8; Iquiesc: 6mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA827AID
TME Symbol:
OPA827AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
22MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
28V/μs
Integrated circuit features
low noise
Quiescent current
6mA
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
5nA
Input offset current
10pA
Gross weight0.072 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA827AID
87 in TME stock
Net price for quantities from 1 pcs - 12.00 EURGross price for quantities from 1 pcs - 12.00 EUR
Net price for quantities from 10 pcs - 10.80 EURGross price for quantities from 10 pcs - 10.80 EUR
Net price for quantities from 25 pcs - 10.00 EURGross price for quantities from 25 pcs - 10.00 EUR
Net price for quantities from 75 pcs - 9.68 EURGross price for quantities from 75 pcs - 9.68 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs