+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 22MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4...18V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 28V/μs | |
Integrated circuit features | low noise | |
Quiescent current | 6mA | |
Input offset voltage | 0.15mV | |
Kind of package | reel, tape | |
Input bias current | 5nA | |
Input offset current | 10pA |