+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA828ID

IC: operational amplifier; 45MHz; Ch: 1; ±4÷18VDC,±8÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA828ID
TME Symbol:
OPA828ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
45MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC/± 8...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
150V/μs
Quiescent current
7.9mA
Input offset voltage
0.4mV
Kind of package
tube
Input bias current
3nA
Input offset current
1.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.078 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA828ID
149 in TME stock
Net price for quantities from 1 pcs - 9.32 EURGross price for quantities from 1 pcs - 9.32 EUR
Net price for quantities from 3 pcs - 8.56 EURGross price for quantities from 3 pcs - 8.56 EUR
Net price for quantities from 10 pcs - 7.39 EURGross price for quantities from 10 pcs - 7.39 EUR
Net price for quantities from 25 pcs - 7.16 EURGross price for quantities from 25 pcs - 7.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs