+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA832ID

IC: operational amplifier; 99MHz; Ch: 1; ±1.4÷5.5VDC,±2.8÷11VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA832ID
TME Symbol:
OPA832ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
99MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.4...5.5V DC/± 2.8...11V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
350V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.9mA
Input offset voltage
8.5mV
Kind of package
tube
Input bias current
13µA
Input offset current
2.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA832ID
0 in TME stock
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 3 pcs - 1.48 EURGross price for quantities from 3 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 75 pcs - 1.21 EURGross price for quantities from 75 pcs - 1.21 EUR
Net price for quantities from 300 pcs - 1.18 EURGross price for quantities from 300 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)