+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA847IDBVR

IC: operational amplifier; 3.9GHz; Ch: 1; ±10÷12VDC; SOT23-6; 0.6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA847IDBVR
TME Symbol:
OPA847IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.9GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
950V/μs
Integrated circuit features
voltage feedback
Quiescent current
18.9mA
Input offset voltage
0.6mV
Kind of package
reel, tape
Input bias current
42µA
Input offset current
850nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA847IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)