+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA860ID

IC: transconductance amplifier; 470MHz; Ch: 1; ±2.5÷6.5VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA860ID
TME Symbol:
OPA860ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transconductance amplifier
Bandwidth
470MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3.5kV/μs
Quiescent current
14.5mA
Input offset voltage
20mV
Kind of package
tube
Input bias current
8.5µA
Manufacturer standard package
75pcs.
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA860ID
0 in TME stock
Net price for quantities from 1 pcs - 6.93 EURGross price for quantities from 1 pcs - 6.93 EUR
Net price for quantities from 3 pcs - 6.34 EURGross price for quantities from 3 pcs - 6.34 EUR
Net price for quantities from 10 pcs - 5.47 EURGross price for quantities from 10 pcs - 5.47 EUR
Net price for quantities from 25 pcs - 4.91 EURGross price for quantities from 25 pcs - 4.91 EUR
Net price for quantities from 50 pcs - 4.63 EURGross price for quantities from 50 pcs - 4.63 EUR
Net price for quantities from 75 pcs - 4.55 EURGross price for quantities from 75 pcs - 4.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.