+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA861IDBVT

IC: transconductance amplifier; 80MHz; Ch: 1; ±2÷6.3VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA861IDBVT
TME Symbol:
OPA861IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transconductance amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...6.3V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
900V/μs
Quiescent current
7.4mA
Input offset voltage
20mV
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA861IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 2.78 EUR
Net price for quantities from 25 pcs - 2.54 EURGross price for quantities from 25 pcs - 2.54 EUR
Net price for quantities from 100 pcs - 2.31 EURGross price for quantities from 100 pcs - 2.31 EUR
Net price for quantities from 250 pcs - 2.21 EURGross price for quantities from 250 pcs - 2.21 EUR
Net price for quantities from 500 pcs - 2.14 EURGross price for quantities from 500 pcs - 2.14 EUR
Net price for quantities from 750 pcs - 2.08 EURGross price for quantities from 750 pcs - 2.08 EUR
Net price for quantities from 1250 pcs - 2.03 EURGross price for quantities from 1250 pcs - 2.03 EUR
Net price for quantities from 1750 pcs - 2.00 EURGross price for quantities from 1750 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.