+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2966595

Relay: solid state; Ucntrl: 19.2÷28.8VDC; 3A; 3÷33VDC; socket,THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966595
TME Symbol:
OPT-24DC/24DC/2

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
19.2...28.8V DC
Max. operating current
3A
Switched voltage
3...33V DC
Mounting
socket, THT
Relay variant
current source
Body dimensions
28x15x5mm
Operating temperature
-25...60°C
Related items
PLC-BPT-24DC/21, PLC-BSC-24DC/21
Dimensions
Schematic diagram
Gross weight3.6 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2966595
529 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 10 pcs - 25.88 USDGross price for quantities from 10 pcs - 25.88 USD
Net price for quantities from 100 pcs - 24.92 USDGross price for quantities from 100 pcs - 24.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs