+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2967992

Relay: solid state; Ucntrl: 4÷6VDC; 100mA; 3÷48VDC; socket,THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2967992
TME Symbol:
OPT-5DC/48DC/100

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4...6V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Mounting
socket, THT
Relay variant
current source
Body dimensions
28x15x5mm
Operating temperature
-25...60°C
Related items
PLC-BPT-5DC/21, PLC-BSC-5DC/21
Gross weight3.123 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2967992
0 in TME stock
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs