+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPT8J-AE

Cable; 1m; D-Sub 78pin plug,D-Sub 9pin plug x8


Manufacturer: ADVANTECH

Manufacturer part number:
OPT8J-AE
TME Symbol:
OPT8J-AE

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
1m
Cable/adapter structure
  • D-Sub 9pin plug x8
  • D-Sub 78pin plug
Gross weight585.2 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
OPT8J-AE
1 in TME stock
Net price for quantities from 1 pcs - 62.44 USDGross price for quantities from 1 pcs - 62.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.