+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ORNO | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | white | |
Illumination | none | |
Body colour | white | |
Leads | connectors, for soldering | |
Mounting hole diameter | Ø20mm | |
Button marking | O-I | |
Shape | round | |
Button shape | round | |
Dimensions | Ø23x25mm | |
Rated voltage | 0.23kV |