+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG1510-R02

Module: GPS; ±1.5m; NMEA,OSP; uP: CSRG0530B01; -165dBm; 15mW; SMD


Manufacturer: OriginGPS

Manufacturer part number:
ORG1510-R02
TME Symbol:
ORG1510-R02

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Position determination accuracy
±1.5m
Communictions protocol
NMEA, OSP
Processor
CSRG0530B01
Receiver sensitivity
-165dBm
Power consumption
15mW
GPS features
interference detector/remover
Time to first fix
hot start <1s
Mounting
SMD
Dimensions
10x10mm
Manufacturer series
Multi Micro Hornet
Operating temperature
-40...85°C
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8V
Gross weight2.434 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG1510-R02
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 150 pcs