+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG4500-R01

Module: GPS; ±1.5m; NMEA,OSP,SBAS,UDP; uP: SiRFStarV; -165dBm; 10mW

Manufacturer: OriginGPS

Manufacturer part number:
ORG4500-R01
TME Symbol:
ORG4500-R01

Specification

Manufacturer
OriginGPS
Type of communications module
GPS
Position determination accuracy
±1.5m
Communictions protocol
NMEA, OSP, SBAS, UDP
Processor
SiRFStarV
Receiver sensitivity
-165dBm
Power consumption
10mW
Time to first fix
hot start <1s
Mounting
SMD
Dimensions
4.1x4.1mm
Manufacturer series
Nano Spider
Operating temperature
-40...85°C
Interface
  • I2C
  • PPS
  • SPI
  • UART
GPS features
  • A-GPS
  • interference detector/remover
Supply voltage
  • 1.8V
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG4500-R01
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 150 pcs