+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5KDK5A31A

LED; pink; 5mm; candle light effect,blinking; 2000÷2500mcd; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5KDK5A31A
TME Symbol:
OS5KDK5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
2000...2500mcd
Viewing angle
30°
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Chromatic coordinates
x: 0.45; y: 0.17
Gross weight0.287 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OS5KDK5A31A
317 in TME stock
Net price for quantities from 2 pcs - 0.46 EURGross price for quantities from 2 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs