+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56D56E1A

LED; blue; 4.8mm; 140°; Front: convex; 2.8÷3.6VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56D56E1A
TME Symbol:
OSB56D56E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
4.8mm
Viewing angle
140°
Wavelength
465...475nm
LED lens
transparent
LED current
60mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Luminosity
6...8lm
Gross weight0.306 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56D56E1A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order