+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA39B4B

LED; blue; 3mm; 220÷330mcd; 110°; Front: flat; 2.9÷3.4VDC; -40÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA39B4B
TME Symbol:
OSB5SA39B4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
220...330mcd
Viewing angle
110°
Wavelength
460...470nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
108mW
LEDs' features
without flange, without stopper
Gross weight0.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA39B4B
1900 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.10 EURGross price for quantities from 10000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs