+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA4571D

LED; blue; oval; 4.7x5.7mm; 3000÷4200mcd; 40/70°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA4571D
TME Symbol:
OSB5SA4571D

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
4.7x5.7mm
Luminosity
3000...4200mcd
Vertical/horizontal viewing angle
40/70°
Front
convex
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
Operating voltage
2.9...3.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB5SA4571D
20 in TME stock
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts