+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA7331A

LED; blue; 1.8mm; 500÷800mcd; 30°; Front: convex; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA7331A
TME Symbol:
OSB5SA7331A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
1.8mm
Luminosity
500...800mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Dimensions
3.3x3mm
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA7331A
4938 in TME stock
Net price for quantities from 1 pcs - 0.41 GBPGross price for quantities from 1 pcs - 0.41 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.29 GBP
Net price for quantities from 250 pcs - 0.21 GBPGross price for quantities from 250 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.11 GBP
Net price for quantities from 2000 pcs - 0.07 GBPGross price for quantities from 2000 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.06 GBP
Net price for quantities from 10000 pcs - 0.05 GBPGross price for quantities from 10000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs