+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS3164A

LED; blue; 3mm; blinking; 330÷500mcd; 60°; 3÷5VDC; 20mA; 1.8Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS3164A
TME Symbol:
OSB5SS3164A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
LED version
blinking
Luminosity
330...500mcd
Viewing angle
60°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
blue, diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Gross weight0.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY
*
OSB5SS3164A
Product withdrawn from the offer
Use the specification table below to search for similar products