+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS5F64B

LED; blue; 4.8mm; blinking; 330÷500mcd; 60°; 3/3.5/5VDC; 20mA; 1.8Hz


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS5F64B
TME Symbol:
OSB5SS5F64B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
4.8mm
LED version
blinking
Luminosity
330...500mcd
Viewing angle
60°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3/3.5/5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Operating temperature
-30...85°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS5F64B
0 in TME stock
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.