+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSBPS4S2C1A

LED; green/blue; SMD; PLCC4; 2.9÷3.6/2.9÷3.6VDC; 3.5x2.8x1.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSBPS4S2C1A
TME Symbol:
OSBPS4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/blue
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.9...3.6/2.9...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 520...530nm
LED lens
transparent
LED version
bicolour
Luminosity of blue colour
150...200mcd
Luminosity of green colour
330...600mcd
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSBPS4S2C1A
391 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs