+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC54L3131A

LED; green (mint); 3mm; 30°; Front: convex; 2.8÷3.6VDC; 8.5÷9.2lm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC54L3131A
TME Symbol:
OSC54L3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green (mint)
LED diameter
3mm
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.29; y: 0.49
Luminosity
8.5...9.2lm
Gross weight0.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSC54L3131A
792 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs