+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC54L5111A

LED; green (mint); 5mm; 15°; Front: convex; 2.8÷3.6VDC; 8.5÷9.2lm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC54L5111A
TME Symbol:
OSC54L5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green (mint)
LED diameter
5mm
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.29; y: 0.49
Luminosity
8.5...9.2lm
Gross weight0.283 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSC54L5111A
824 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs