+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCB4LS1C1A

LED; red (rose); SMD; PLCC2; 1.8÷2.2lm; 2.8÷3.6VDC; 3.5x2.8x1.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCB4LS1C1A
TME Symbol:
OSCB4LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red (rose)
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1.8...2.2lm
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, red
Chromatic coordinates
x: 0.51; y: 0.285
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSCB4LS1C1A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order