+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSFX1301AY5-3V

Filament LED; yellow; 97lm; 360°; Dim: Ø1.8x130mm; λd: 585÷595nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSFX1301AY5-3V
TME Symbol:
OSFX1301AY5-3V

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
filament LED
LED colour
yellow
Luminosity
97lm
Viewing angle
360°
Dimensions
Ø1.8x130mm
Wavelength
585...595nm
Operating voltage
3...3.3V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSFX1301AY5-3V
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Product for special order