+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Shape | rectangular | |
Dimensions | 1.8x7.05mm | |
Luminosity | 330...500mcd | |
Viewing angle | 30° | |
Front | flat | |
LED lens | diffused, white | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.8...3.6V DC | |
Number of terminals | 2 | |
Chromatic coordinates | x: 0.45; y: 0.41 |