+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5YK77A2B

LED; white warm; rectangular; 3.5x3.5x1.3mm; 330÷500mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5YK77A2B
TME Symbol:
OSM5YK77A2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Shape
rectangular
Dimensions
3.5x3.5x1.3mm
Luminosity
330...500mcd
Viewing angle
100°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Colour temperature
2700-3200K
Gross weight0.129 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSM5YK77A2B
4763 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 300 pcs - 0.18 EURGross price for quantities from 300 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs