+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSOLRB2030M

LED lens; round; colourless; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSOLRB2030M
TME Symbol:
OSOLRB2030M

Specification

Manufacturer
OPTOSUPPLY
Type of LED accessories
LED lens
Shape
round
Colour
colourless
Viewing angle
30°
Gross weight0.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lens OPTOSUPPLY,
*
OSOLRB2030M
770 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 20 pcs - 0.14 USDGross price for quantities from 20 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 300 pcs