+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSOPPA5B62A

LED; orange,green; 5mm; 60°; Front: convex; 2.1÷2.6/2.9÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSOPPA5B62A
TME Symbol:
OSOPPA5B62A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, orange
LED diameter
5mm
Viewing angle
60°
Wavelength
525nm, 605nm
LED lens
diffused, white
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
3
LED version
bicolour
Shape
round
Luminosity of green colour
2180mcd
Luminosity of orange colour
1560mcd
Gross weight0.362 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSOPPA5B62A
75 in TME stock
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 50 pcs - 0.24 GBPGross price for quantities from 50 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 250 pcs - 0.18 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 2000 pcs - 0.14 GBPGross price for quantities from 2000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.