+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSOWP25TK2A

LED; white,orange; 5mm; 180°; Front: convex; 2.1÷2.6VDC,2.9÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSOWP25TK2A
TME Symbol:
OSOWP25TK2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange, white
LED diameter
5mm
Viewing angle
180°
Wavelength
605nm
LED lens
diffused, white
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC, 2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bipolar
Shape
cylindrical
Colour temperature
5500-8500K
Luminosity of white colour
750...1120mcd
Luminosity of orange colour
330...500mcd
Gross weight0.325 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSOWP25TK2A
93 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs