+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSOWPA7YA2B

LED; white cold,orange; rectangular; 2x4x5mm; bicolour; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSOWPA7YA2B
TME Symbol:
OSOWPA7YA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange, white cold
Shape
rectangular
Dimensions
2x4x5mm
LED version
bicolour
Viewing angle
100°
Front
flat
Wavelength
605nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/2.9V DC
Number of terminals
3
Colour temperature
10000K
Luminosity of white colour
750mcd
Luminosity of orange colour
500mcd
Gross weight0.224 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSOWPA7YA2B
100 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.