+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPTYJ53X2T

Integrated IR receiver; 50kHz; 1.5÷5V; 90°; 4.6x2.6x4mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPTYJ53X2T
TME Symbol:
OSPTYJ53X2T

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
50kHz
Mounting
THT
Viewing angle
90°
Dimensions
4.6x2.6x4mm
Supply voltage
  • 1.5...5V
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSPTYJ53X2T
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order