+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA7BA3B

LED; red; rectangular; 2x3x4mm; 350mcd; 100°; Front: flat; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA7BA3B
TME Symbol:
OSR5JA7BA3B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x3x4mm
Luminosity
350mcd
Viewing angle
100°
Front
flat
Wavelength
625nm
LED lens
red, transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1V DC
Number of terminals
2
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSR5JA7BA3B
100 in TME stock
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.13 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 250 pcs - 0.06 EURGross price for quantities from 250 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2500 pcs - 0.04 EURGross price for quantities from 2500 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs