+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA7DA4B

LED; red; rectangular; 2x5x5mm; 100÷150mcd; 100°; Front: flat; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA7DA4B
TME Symbol:
OSR5JA7DA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x5x5mm
Luminosity
100...150mcd
Viewing angle
100°
Front
flat
Wavelength
620...630nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.1V DC
Number of terminals
2
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSR5JA7DA4B
4572 in TME stock
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 300 pcs - 0.17 EURGross price for quantities from 300 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs