+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5PA7BC1B

LED; red; rectangular; 2x3x4mm; 180mcd; 120°; Front: flat; 5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5PA7BC1B
TME Symbol:
OSR5PA7BC1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x3x4mm
Luminosity
180mcd
Viewing angle
120°
Front
flat
Wavelength
625nm
LED lens
transparent
Mounting
THT
LED current
5mA
Operating voltage
1.9V DC
Number of terminals
2
Gross weight0.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSR5PA7BC1B
100 in TME stock
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.12 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 250 pcs - 0.09 GBPGross price for quantities from 250 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 2000 pcs - 0.07 GBPGross price for quantities from 2000 pcs - 0.07 GBP
Net price for quantities from 4000 pcs - 0.06 GBPGross price for quantities from 4000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.