+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRBMC7BA1B

LED; red/blue; rectangular; 2x3.2x4.15mm; bicolour; 500÷750mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRBMC7BA1B
TME Symbol:
OSRBMC7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
Shape
rectangular
Dimensions
2x3.2x4.15mm
LED version
bicolour
Luminosity of red colour
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm, 620...630nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6/2.8...3.6V DC
Number of terminals
3
Operating temperature
-30...85°C
Common electrode
cathode
Luminosity of blue colour
330...500mcd
Gross weight0.208 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRBMC7BA1B
1637 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts