+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/yellow-green | |
Shape | rectangular | |
Dimensions | 2x4.95x6.95mm | |
LED version | bicolour | |
Luminosity | 30...68mcd | |
Viewing angle | 120° | |
Front | flat | |
Wavelength | 565...575nm, 620...630nm | |
LED lens | diffused, white | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.1...2.6V DC | |
Number of terminals | 2 |