+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPP28131A

LED; red/green; 8mm; 30°; Front: convex; 2.1÷2.6/2.9÷3.4VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPP28131A
TME Symbol:
OSRPP28131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
LED diameter
8mm
Viewing angle
30°
Wavelength
520...530nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour
Shape
round
Luminosity of red colour
4200...5800mcd
Luminosity of green colour
7000...8400mcd
Dimensions
8x8x11mm
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSRPP28131A
0 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 300 pcs - 0.27 EURGross price for quantities from 300 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 2000 pcs - 0.19 EURGross price for quantities from 2000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)