+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA5A31A-W1V

LED; RGB; 30°; No.of diodes: 1; Dim: Ø5mm; 5÷9mA; Lens: transparent


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA5A31A-W1V
TME Symbol:
OST1MA5A31A-W1V

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
RGB
Viewing angle
30°
Number of diodes
1
Dimensions
Ø5mm
Wavelength
465...475nm, 520...530nm, 620...630nm
LED current
5...9mA
LED lens
transparent
Luminosity of green colour
2180...3000mcd
Luminosity of red colour
1560...2180mcd
Luminosity of blue colour
750mcd...1.12cd
Operating voltage
1.2V DC
Leads
leads x2
Frequency
1.8Hz
LED version
blinking
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OST1MA5A31A-W1V
0 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.