+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MCS4C1A

LED; RGB; blinking,tricolour; 120°; 3.8÷5VDC; 20mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MCS4C1A
TME Symbol:
OST1MCS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED version
blinking, tricolour
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
SMD
Operating voltage
3.8...5V DC
LED current
20mA
Luminosity of green colour
1120...1560mcd
Luminosity of blue colour
330...500mcd
Luminosity of red colour
750...1120mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MCS4C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR
Net price for quantities from 4000 pcs - 0.21 EURGross price for quantities from 4000 pcs - 0.21 EUR
Net price for quantities from 8000 pcs - 0.19 EURGross price for quantities from 8000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)