+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTBEC5MC2B

LED; RGB; 750÷1120mcd,1120÷1560mcd,1560÷2180mcd; 120°; 1.25mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTBEC5MC2B
TME Symbol:
OSTBEC5MC2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Luminosity
750...1120mcd, 1120...1560mcd, 1560...2180mcd
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...625nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
Maximum power
0.102W
Gross weight0.377 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTBEC5MC2B
0 in TME stock
Net price for quantities from 1 pcs - 0.98 GBPGross price for quantities from 1 pcs - 0.98 GBP
Net price for quantities from 10 pcs - 0.81 GBPGross price for quantities from 10 pcs - 0.81 GBP
Net price for quantities from 50 pcs - 0.65 GBPGross price for quantities from 50 pcs - 0.65 GBP
Net price for quantities from 100 pcs - 0.52 GBPGross price for quantities from 100 pcs - 0.52 GBP
Net price for quantities from 300 pcs - 0.31 GBPGross price for quantities from 300 pcs - 0.31 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.26 GBP
Net price for quantities from 1000 pcs - 0.23 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Net price for quantities from 2000 pcs - 0.21 GBPGross price for quantities from 2000 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)